D-Link 16-Port Gigabit Unmanaged Switch, Unmanaged 16 Port Gigabit Switch, EU

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
16-Port Gigabit Unmanaged Switch
Plug Type
EU
Depth
110mm
Width
280mm
Dimensions
280 x 110 x 25mm
Distrelec Product Id
30368227
Country of Origin
China
BD 76.730
BD 76.730 Each (Exc. Vat)
BD 84.403
BD 84.403 Each (inc. VAT)
1
BD 76.730
BD 76.730 Each (Exc. Vat)
BD 84.403
BD 84.403 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
16
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
16
SFP Ports
0
Network Speed Class
Gigabit
Height
25mm
Network Speed
10/100/1000Mbit/s
Model
16-Port Gigabit Unmanaged Switch
Plug Type
EU
Depth
110mm
Width
280mm
Dimensions
280 x 110 x 25mm
Distrelec Product Id
30368227
Country of Origin
China