D-Link PD, Smart 5 Port Ethernet Smart Managed Switch With PoE

RS Stock No.: 175-7293Brand: D-LinkManufacturers Part No.: DGS-1100-05PD
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Smart

Network Speed Class

Gigabit

Height

28mm

Network Speed

1000Mbit/s

Model

PD

Width

150mm

Depth

97mm

Dimensions

28 x 150 x 97mm

Country of Origin

China

You may be interested in

BD 46.200

BD 46.200 Each (Exc. Vat)

BD 50.820

BD 50.820 Each (inc. VAT)

D-Link PD, Smart 5 Port Ethernet Smart Managed Switch With PoE

BD 46.200

BD 46.200 Each (Exc. Vat)

BD 50.820

BD 50.820 Each (inc. VAT)

D-Link PD, Smart 5 Port Ethernet Smart Managed Switch With PoE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

Yes

Switch Type

Smart

Network Speed Class

Gigabit

Height

28mm

Network Speed

1000Mbit/s

Model

PD

Width

150mm

Depth

97mm

Dimensions

28 x 150 x 97mm

Country of Origin

China

You may be interested in