Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 16-Port Gigabit Smart Managed Switch, Smart 16 Port Smart Switch, EU

RS Stock No.: 268-1548Brand: D-LinkManufacturers Part No.: DGS-1100-16V2/EDistrelec Article No.: 30369468
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

16-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

EU

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Distrelec Product Id

30369468

Country of Origin

China

Stock information temporarily unavailable.

BD 94.946

BD 94.946 Each (Exc. Vat)

BD 104.441

BD 104.441 Each (inc. VAT)

D-Link 16-Port Gigabit Smart Managed Switch, Smart 16 Port Smart Switch, EU

BD 94.946

BD 94.946 Each (Exc. Vat)

BD 104.441

BD 104.441 Each (inc. VAT)

D-Link 16-Port Gigabit Smart Managed Switch, Smart 16 Port Smart Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

16-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

EU

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Distrelec Product Id

30369468

Country of Origin

China