D-Link 24-Port Gigabit Smart Managed Switch, Smart 24 Port Smart Switch, EU

RS Stock No.: 268-1550Brand: D-LinkManufacturers Part No.: DGS-1100-24V2/EDistrelec Article No.: 30185186
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

EU

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

BD 148.770

BD 148.770 Each (Exc. Vat)

BD 163.647

BD 163.647 Each (inc. VAT)

D-Link 24-Port Gigabit Smart Managed Switch, Smart 24 Port Smart Switch, EU

BD 148.770

BD 148.770 Each (Exc. Vat)

BD 163.647

BD 163.647 Each (inc. VAT)

D-Link 24-Port Gigabit Smart Managed Switch, Smart 24 Port Smart Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

24

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

24

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

24-Port Gigabit Smart Managed Switch

Series

DGS-1100 (V2) Series

Plug Type

EU

Depth

180mm

Width

280mm

Dimensions

280 x 180 x 44mm

Country of Origin

China