Technical Document
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
24
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Depth
440mm
Dimensions
440 x 140 x 44mm
Width
440mm
Country of Origin
Taiwan, Province Of China
BD 121.406
BD 121.406 Each (Exc. Vat)
BD 133.547
BD 133.547 Each (inc. VAT)
1
BD 121.406
BD 121.406 Each (Exc. Vat)
BD 133.547
BD 133.547 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
26
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
24
SFP Ports
2
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
26-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Depth
440mm
Dimensions
440 x 140 x 44mm
Width
440mm
Country of Origin
Taiwan, Province Of China