D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch, EU

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
52
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Plug Type
EU
Depth
210mm
Width
440mm
Dimensions
440 x 210 x 44mm
Distrelec Product Id
30369477
Country of Origin
Taiwan, Province Of China
BD 283.616
BD 283.616 Each (Exc. Vat)
BD 311.978
BD 311.978 Each (inc. VAT)
1
BD 283.616
BD 283.616 Each (Exc. Vat)
BD 311.978
BD 311.978 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
52
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Switch
Series
DGS-1210 Series
Plug Type
EU
Depth
210mm
Width
440mm
Dimensions
440 x 210 x 44mm
Distrelec Product Id
30369477
Country of Origin
Taiwan, Province Of China