Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch, EU

RS Stock No.: 268-1568Brand: D-LinkManufacturers Part No.: DGS-1210-52/EDistrelec Article No.: 30368228
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 313.428

BD 313.428 Each (Exc. Vat)

BD 344.771

BD 344.771 Each (inc. VAT)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch, EU

BD 313.428

BD 313.428 Each (Exc. Vat)

BD 344.771

BD 344.771 Each (inc. VAT)

D-Link 52-Port Gigabit Smart Managed Switch, Smart 52 Port Smart Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

52

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

52

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

52-Port Gigabit Smart Managed Switch

Series

DGS-1210 Series

Plug Type

EU

Depth

210mm

Width

440mm

Dimensions

440 x 210 x 44mm

Country of Origin

Taiwan, Province Of China