Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
48
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks
Series
DGS-1250 Series
Width
440mm
Dimensions
440 x 430 x 44mm
Depth
430mm
Country of Origin
China
BD 857.906
BD 857.906 Each (Exc. Vat)
BD 943.697
BD 943.697 Each (inc. VAT)
1
BD 857.906
BD 857.906 Each (Exc. Vat)
BD 943.697
BD 943.697 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
52
PoE - Power Over Ethernet
Yes
Switch Type
Smart
RJ45 Ports
48
SFP Ports
4
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000Mbit/s
Model
52-Port Gigabit Smart Managed Max PoE Switch with 10G Uplinks
Series
DGS-1250 Series
Width
440mm
Dimensions
440 x 430 x 44mm
Depth
430mm
Country of Origin
China