D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks, Managed 30 Port Managed Switch With PoE

RS Stock No.: 255-0023Brand: D-LinkManufacturers Part No.: DGS-3130-30PS/SI
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

30

PoE - Power Over Ethernet

Yes

Switch Type

Managed

RJ45 Ports

26

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks

Series

DGS-3130 Series

Depth

430mm

Width

440mm

Dimensions

440 x 430 x 44mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,207.756

BD 1,207.756 Each (Exc. Vat)

BD 1,328.532

BD 1,328.532 Each (inc. VAT)

D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks, Managed 30 Port Managed Switch With PoE

BD 1,207.756

BD 1,207.756 Each (Exc. Vat)

BD 1,328.532

BD 1,328.532 Each (inc. VAT)

D-Link 30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks, Managed 30 Port Managed Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

30

PoE - Power Over Ethernet

Yes

Switch Type

Managed

RJ45 Ports

26

SFP Ports

4

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

30-Port Layer 3 Stackable Managed PoE Switch with 10G Uplinks

Series

DGS-3130 Series

Depth

430mm

Width

440mm

Dimensions

440 x 430 x 44mm

Country of Origin

Taiwan, Province Of China