D-Link 5-Port Industrial Gigabit Unmanaged Switch with SFP Port, Unmanaged 5 Port Gigabit Switch

RS Stock No.: 135-346Brand: D-LinkManufacturers Part No.: DIS-100G-5SWDistrelec Article No.: 30369498
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Network Speed Class

Gigabit

Height

29.1mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Industrial Gigabit Unmanaged Switch with SFP Port

Series

DIS-100G Series

Depth

89.4mm

Width

112.2mm

Dimensions

112.2 x 29.1 x 89.4mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 192.858

BD 192.858 Each (Exc. Vat)

BD 212.144

BD 212.144 Each (inc. VAT)

D-Link 5-Port Industrial Gigabit Unmanaged Switch with SFP Port, Unmanaged 5 Port Gigabit Switch

BD 192.858

BD 192.858 Each (Exc. Vat)

BD 212.144

BD 212.144 Each (inc. VAT)

D-Link 5-Port Industrial Gigabit Unmanaged Switch with SFP Port, Unmanaged 5 Port Gigabit Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

5

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

4

SFP Ports

1

Network Speed Class

Gigabit

Height

29.1mm

Network Speed

10/100/1000Mbit/s

Model

5-Port Industrial Gigabit Unmanaged Switch with SFP Port

Series

DIS-100G Series

Depth

89.4mm

Width

112.2mm

Dimensions

112.2 x 29.1 x 89.4mm

Country of Origin

Taiwan, Province Of China