D-Link 5-Port Industrial Gigabit Unmanaged Switch, Unmanaged 5 Port Gigabit Switch

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
29.1mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Industrial Gigabit Unmanaged Switch
Series
DIS-100G Series
Depth
89.4mm
Width
112.2mm
Dimensions
112.2 x 29.1 x 89.4mm
Country of Origin
Taiwan, Province Of China
BD 166.436
BD 166.436 Each (Exc. Vat)
BD 183.080
BD 183.080 Each (inc. VAT)
1
BD 166.436
BD 166.436 Each (Exc. Vat)
BD 183.080
BD 183.080 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
5
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
5
SFP Ports
0
Network Speed Class
Gigabit
Height
29.1mm
Network Speed
10/100/1000Mbit/s
Model
5-Port Industrial Gigabit Unmanaged Switch
Series
DIS-100G Series
Depth
89.4mm
Width
112.2mm
Dimensions
112.2 x 29.1 x 89.4mm
Country of Origin
Taiwan, Province Of China