D-Link 6-Port Industrial Gigabit Unmanaged Switch with SFP Ports, Unmanaged 6 Port Switch

Technical Document
Specifications
Brand
D-LinkNumber Of Ports
6
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
4
SFP Ports
2
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
6-Port Industrial Gigabit Unmanaged Switch with SFP Ports
Series
DIS-100G Series
Depth
102mm
Width
162mm
Dimensions
162 x 102 x 28mm
Country of Origin
China
BD 145.030
BD 145.030 Each (Exc. Vat)
BD 159.533
BD 159.533 Each (inc. VAT)
1
BD 145.030
BD 145.030 Each (Exc. Vat)
BD 159.533
BD 159.533 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
6
PoE - Power Over Ethernet
No
Switch Type
Unmanaged
RJ45 Ports
4
SFP Ports
2
Network Speed Class
Gigabit
Height
28mm
Network Speed
10/100/1000Mbit/s
Model
6-Port Industrial Gigabit Unmanaged Switch with SFP Ports
Series
DIS-100G Series
Depth
102mm
Width
162mm
Dimensions
162 x 102 x 28mm
Country of Origin
China