D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch, Smart 12 Port Ethernet Switch With PoE

RS Stock No.: 270-3450Brand: D-LinkManufacturers Part No.: DIS-200G-12PSDistrelec Article No.: 30162067
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

12

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

10

SFP Ports

2

Network Speed Class

Gigabit

Height

53mm

Network Speed

10/100/1000Mbit/s

Model

12-Port Industrial Gigabit Smart Managed PoE Switch

Series

DIS-200G Series

Depth

171.2mm

Width

210mm

Dimensions

210 x 171.2 x 53mm

Country of Origin

China

Stock information temporarily unavailable.

BD 619.328

BD 619.328 Each (Exc. Vat)

BD 681.261

BD 681.261 Each (inc. VAT)

D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch, Smart 12 Port Ethernet Switch With PoE

BD 619.328

BD 619.328 Each (Exc. Vat)

BD 681.261

BD 681.261 Each (inc. VAT)

D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch, Smart 12 Port Ethernet Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

12

PoE - Power Over Ethernet

Yes

Switch Type

Smart

RJ45 Ports

10

SFP Ports

2

Network Speed Class

Gigabit

Height

53mm

Network Speed

10/100/1000Mbit/s

Model

12-Port Industrial Gigabit Smart Managed PoE Switch

Series

DIS-200G Series

Depth

171.2mm

Width

210mm

Dimensions

210 x 171.2 x 53mm

Country of Origin

China