D-Link Nuclias Connect Hub 1 Port Nuclias Connect Hub, 802.3ab, 802.3u, 10/100/1000Mbit/s

RS Stock No.: 255-0041Brand: D-LinkManufacturers Part No.: DNH-100Distrelec Article No.: 30185212
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Connect Hub

Wireless Technology

802.11a/b/g/n/ac

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.3ab, 802.3u

Number of LAN Ports

1

Dimensions

190 x 100 x 31mm

Weight

529g

Country of Origin

China

Stock information temporarily unavailable.

BD 126.764

BD 126.764 Each (Exc. Vat)

BD 139.440

BD 139.440 Each (inc. VAT)

D-Link Nuclias Connect Hub 1 Port Nuclias Connect Hub, 802.3ab, 802.3u, 10/100/1000Mbit/s

BD 126.764

BD 126.764 Each (Exc. Vat)

BD 139.440

BD 139.440 Each (inc. VAT)

D-Link Nuclias Connect Hub 1 Port Nuclias Connect Hub, 802.3ab, 802.3u, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Connect Hub

Wireless Technology

802.11a/b/g/n/ac

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.3ab, 802.3u

Number of LAN Ports

1

Dimensions

190 x 100 x 31mm

Weight

529g

Country of Origin

China