Technical Document
Specifications
Brand
D-LinkOutput Voltage
48V
Output Current
400mA
Number of Output Ports
1
Power Rating
19.2W
Country of Origin
China
Stock information temporarily unavailable.
BD 27.900
BD 27.900 Each (Exc. Vat)
BD 30.690
BD 30.690 Each (inc. VAT)
D-Link Single Port POE Injector, 48V Output, 400mA, 19.2W
1
BD 27.900
BD 27.900 Each (Exc. Vat)
BD 30.690
BD 30.690 Each (inc. VAT)
D-Link Single Port POE Injector, 48V Output, 400mA, 19.2W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkOutput Voltage
48V
Output Current
400mA
Number of Output Ports
1
Power Rating
19.2W
Country of Origin
China