Technical Document
Specifications
Brand
D-LinkInterface
PCIe
Wireless Connectivity
WiFi
WiFi Rating
AC1200
WiFi Standard
802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
867Mbit/s
Security Protocols
WPA, WPA2
Country of Origin
Korea, Republic Of
Product details
DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter
The D-Link DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter connects your computer to a high-speed network and provides fast Wireless AC connection. Once connected, you can access the network high-speed internet connection with secure access to shared photos, files, music, video, printers and storage
Fully utilise the power and speed of your Wireless AC network
Wireless speeds of up to 867 Mbps on the 5 GHz band or 300 Mbps on the 2.4 GHz band
Dual-band technology
Latest Wireless AC technology
Supports WPA / WPA2 encryption
Use WiFi Protected Setup
Backwards compatible with all your current wireless products
Easy to Set Up and Use
D-Link Wireless
BD 31.547
BD 31.547 Each (Exc. Vat)
BD 34.702
BD 34.702 Each (inc. VAT)
1
BD 31.547
BD 31.547 Each (Exc. Vat)
BD 34.702
BD 34.702 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkInterface
PCIe
Wireless Connectivity
WiFi
WiFi Rating
AC1200
WiFi Standard
802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band
2.4GHz, 5GHz
Wireless Data Rate
867Mbit/s
Security Protocols
WPA, WPA2
Country of Origin
Korea, Republic Of
Product details
DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter
The D-Link DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter connects your computer to a high-speed network and provides fast Wireless AC connection. Once connected, you can access the network high-speed internet connection with secure access to shared photos, files, music, video, printers and storage
Fully utilise the power and speed of your Wireless AC network
Wireless speeds of up to 867 Mbps on the 5 GHz band or 300 Mbps on the 2.4 GHz band
Dual-band technology
Latest Wireless AC technology
Supports WPA / WPA2 encryption
Use WiFi Protected Setup
Backwards compatible with all your current wireless products
Easy to Set Up and Use