Technical Document
Specifications
Brand
D-LinkNumber Of Ports
12
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
2
SFP Ports
12
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000/2500/10000Mbit/s
Model
12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch
Series
DXS-1210 Series
Plug Type
EU
Depth
210mm
Width
440mm
Dimensions
440 x 210 x 44mm
Country of Origin
Taiwan, Province Of China
BD 942.838
BD 942.838 Each (Exc. Vat)
BD 1,037.122
BD 1,037.122 Each (inc. VAT)
1
BD 942.838
BD 942.838 Each (Exc. Vat)
BD 1,037.122
BD 1,037.122 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber Of Ports
12
PoE - Power Over Ethernet
No
Switch Type
Smart
RJ45 Ports
2
SFP Ports
12
Network Speed Class
Gigabit
Height
44mm
Network Speed
10/100/1000/2500/10000Mbit/s
Model
12-Port 10G Multi-Gigabit Smart Managed SFP+ Switch
Series
DXS-1210 Series
Plug Type
EU
Depth
210mm
Width
440mm
Dimensions
440 x 210 x 44mm
Country of Origin
Taiwan, Province Of China