D-Link 28-Port 10G Smart Managed SFP+ Switch, Smart 28 Port Smart Managed Switch

RS Stock No.: 255-0048Brand: D-LinkManufacturers Part No.: DXS-1210-28SDistrelec Article No.: 30198468
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

4

SFP Ports

24

Network Speed Class

Gigabit

Height

44mm

Network Speed

10000Mbit/s

Model

28-Port 10G Smart Managed SFP+ Switch

Series

DXS-1210 Series

Width

440mm

Dimensions

440 x 209.5 x 44mm

Depth

209.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 1,945.493

BD 1,945.493 Each (Exc. Vat)

BD 2,140.042

BD 2,140.042 Each (inc. VAT)

D-Link 28-Port 10G Smart Managed SFP+ Switch, Smart 28 Port Smart Managed Switch

BD 1,945.493

BD 1,945.493 Each (Exc. Vat)

BD 2,140.042

BD 2,140.042 Each (inc. VAT)

D-Link 28-Port 10G Smart Managed SFP+ Switch, Smart 28 Port Smart Managed Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

28

PoE - Power Over Ethernet

No

Switch Type

Smart

RJ45 Ports

4

SFP Ports

24

Network Speed Class

Gigabit

Height

44mm

Network Speed

10000Mbit/s

Model

28-Port 10G Smart Managed SFP+ Switch

Series

DXS-1210 Series

Width

440mm

Dimensions

440 x 209.5 x 44mm

Depth

209.5mm

Country of Origin

China