Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link 16‑Port Gigabit Easy Desktop Switch, Unmanaged 16 Port Network Switch, EU

RS Stock No.: 268-1603Brand: D-LinkManufacturers Part No.: GO-SW-16G/EDistrelec Article No.: 30369527
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

16‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

126mm

Width

280mm

Dimensions

280 x 126 x 44mm

Country of Origin

China

Stock information temporarily unavailable.

BD 50.562

BD 50.562 Each (Exc. Vat)

BD 55.618

BD 55.618 Each (inc. VAT)

D-Link 16‑Port Gigabit Easy Desktop Switch, Unmanaged 16 Port Network Switch, EU

BD 50.562

BD 50.562 Each (Exc. Vat)

BD 55.618

BD 55.618 Each (inc. VAT)

D-Link 16‑Port Gigabit Easy Desktop Switch, Unmanaged 16 Port Network Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

44mm

Network Speed

10/100/1000Mbit/s

Model

16‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Depth

126mm

Width

280mm

Dimensions

280 x 126 x 44mm

Country of Origin

China