D-Link 8‑Port Gigabit Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU

RS Stock No.: 268-1608Brand: D-LinkManufacturers Part No.: GO-SW-8G/EDistrelec Article No.: 30162077
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Width

142mm

Depth

75mm

Dimensions

142 x 75 x 22.45mm

Distrelec Product Id

30162077

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 18.964

BD 18.964 Each (Exc. Vat)

BD 20.860

BD 20.860 Each (inc. VAT)

D-Link 8‑Port Gigabit Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU

BD 18.964

BD 18.964 Each (Exc. Vat)

BD 20.860

BD 20.860 Each (inc. VAT)

D-Link 8‑Port Gigabit Easy Desktop Switch, Unmanaged 8 Port Network Switch, EU
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

22.45mm

Network Speed

10/100/1000Mbit/s

Model

8‑Port Gigabit Easy Desktop Switch

Series

dlinkgo

Plug Type

EU

Width

142mm

Depth

75mm

Dimensions

142 x 75 x 22.45mm

Distrelec Product Id

30162077

Country of Origin

Taiwan, Province Of China