Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

D-Link EAGLE PRO AI AX1500 Smart Router WiFi, 4 Ports

RS Stock No.: 255-0053Brand: D-LinkManufacturers Part No.: R15Distrelec Article No.: 30252740
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX1500 Smart Router

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1500

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

1500Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

195 x 139 x 55mm

Weight

300g

Depth

139mm

Width

195mm

Height

55mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 60.220

BD 60.220 Each (Exc. Vat)

BD 66.242

BD 66.242 Each (inc. VAT)

D-Link EAGLE PRO AI AX1500 Smart Router WiFi, 4 Ports

BD 60.220

BD 60.220 Each (Exc. Vat)

BD 66.242

BD 66.242 Each (inc. VAT)

D-Link EAGLE PRO AI AX1500 Smart Router WiFi, 4 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

EAGLE PRO AI AX1500 Smart Router

Wireless Connectivity

WiFi

Network Speed

10/100/1000Mbit/s

WiFi Rating

AX1500

WiFi Standard

802.11ax/ac/n/g/b/a

Wireless Data Rate

1500Mbit/s

WiFi Band

2.4 GHz, 5GHz

Number of LAN Ports

3

WAN Interface

Gigabit Ethernet

Security Protocols

WPA, WPA2, WPA3

Dimensions

195 x 139 x 55mm

Weight

300g

Depth

139mm

Width

195mm

Height

55mm

Country of Origin

Taiwan, Province Of China