Danfoss Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, VLT FC51 Series

RS Stock No.: 891-8820Brand: DanfossManufacturers Part No.: 132F0018
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Danfoss

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Control Panel

No

Better World Claim

Saves energy

Overall Depth

194mm

Function

Motor Control

Overall Length

90mm

Overall Width

239mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

Country of Origin

China

Product details

Inverter VLT FC51 - Three Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Features and benefits

VLT FC51 Inverter Drive
Three phase input
Delivered without Control Panel
- Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors

Danfoss VLT FC51 Range

You may be interested in
Stock information temporarily unavailable.

BD 210.754

BD 210.754 Each (Exc. Vat)

BD 231.829

BD 231.829 Each (inc. VAT)

Danfoss Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, VLT FC51 Series

BD 210.754

BD 210.754 Each (Exc. Vat)

BD 231.829

BD 231.829 Each (inc. VAT)

Danfoss Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.2 A, VLT FC51 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Danfoss

Power Rating

0.75 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.2 A

For Use With

AC Motors

Series

VLT FC51

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz

STO

No

Drive Type

Variable Speed

Mounting Type

Panel Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Control Panel

No

Better World Claim

Saves energy

Overall Depth

194mm

Function

Motor Control

Overall Length

90mm

Overall Width

239mm

Standards Met

ISO 14001, RoHS, WEEE

Special Features

1.5 kW, Excellent Reliability, Integrated Braking Chopper, User Friendly

Country of Origin

China

Product details

Inverter VLT FC51 - Three Phase Input

The VLT Micro Drive is a general purpose drive that can control AC motors up to 22 kW.
It’s a small drive with maximum strength and reliability.

Features and benefits

VLT FC51 Inverter Drive
Three phase input
Delivered without Control Panel
- Control panel with LCD availabe in two versions:
- LCP without potentiometer IP54, stock no. 891-8915
- LCP with potentiometer IP21, stock no. 891-8918
Process PI-controller
Automatic Energy Optimizer (AEO)
Automatic Motor Tuning (AMT)
150% motor torque up to 1 minute
Flying start (catch a spinning motor)
Electronic Thermal relay (ETR)
Smart Logic Controller – digital/analog input/output
Built-in brake functions
Built-in RFI filter
Side-by-side mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors

Danfoss VLT FC51 Range

You may be interested in