Technical Document
Specifications
Brand
DatamanAccessory Type
USB Programmer
For Use With
EEPROM, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, Serial EEPROM
Interface
USB 2.0
Programmer Name
Dataman S6
Country of Origin
Taiwan, Province Of China
Product details
Dataman S6 Compact USB Programmer
The Dataman S6 is a USB powered universal 48-pin programmer with compact dimensions and minimal weight. The S6 is built to meet the demands of development labs and field engineers for universal programming. Supporting over 16,000 (July 2019) devices with new support being added monthly, the Dataman S6 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design..
Features & Benefits of the Dataman S6
USB powered - no additional power supply required
Over 16,000 devices supported (July 2019) with new devices added monthly
Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
Multiprogramming support allows one PC to control up to eight Dataman S6 to work as a gang programmer
Hi-speed USB 2.0 connectivity
Easy to use software compatible with the latest operating systems including Windows 10. Free lifetime software updates.
Comprehensive 3-year parts and labour warranty.
Supplied with
USB Y cable, carry case, user manual and software.
PC Based Programmers
BD 452.392
BD 452.392 Each (Exc. Vat)
BD 497.631
BD 497.631 Each (inc. VAT)
1
BD 452.392
BD 452.392 Each (Exc. Vat)
BD 497.631
BD 497.631 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DatamanAccessory Type
USB Programmer
For Use With
EEPROM, EPROM, Flash, MCU/MPU, NAND Flash, NV Ram, PLD, Serial EEPROM
Interface
USB 2.0
Programmer Name
Dataman S6
Country of Origin
Taiwan, Province Of China
Product details
Dataman S6 Compact USB Programmer
The Dataman S6 is a USB powered universal 48-pin programmer with compact dimensions and minimal weight. The S6 is built to meet the demands of development labs and field engineers for universal programming. Supporting over 16,000 (July 2019) devices with new support being added monthly, the Dataman S6 can program without the need for family-specific modules, giving you the freedom to choose the optimal device for your design..
Features & Benefits of the Dataman S6
USB powered - no additional power supply required
Over 16,000 devices supported (July 2019) with new devices added monthly
Intelligent pin drivers operate down to 1.8 V enabling the latest low voltage devices to be programmed
Multiprogramming support allows one PC to control up to eight Dataman S6 to work as a gang programmer
Hi-speed USB 2.0 connectivity
Easy to use software compatible with the latest operating systems including Windows 10. Free lifetime software updates.
Comprehensive 3-year parts and labour warranty.
Supplied with
USB Y cable, carry case, user manual and software.