Dätwyler Cables, 10m Cat5, Red RJ45 to Male RJ45 Male, Tinned Copper Braid, Terminated PVC Sheath
Technical Document
Specifications
Brand
Dätwyler CablesLAN Category
Cat5
Length
10m
Terminated/Unterminated
Terminated
Shield Type
Tinned Copper Braid
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Distrelec Product Id
12538644
Country of Origin
Hungary
BD 16.259
BD 16.259 Each (Exc. Vat)
BD 17.885
BD 17.885 Each (inc. VAT)
1
BD 16.259
BD 16.259 Each (Exc. Vat)
BD 17.885
BD 17.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dätwyler CablesLAN Category
Cat5
Length
10m
Terminated/Unterminated
Terminated
Shield Type
Tinned Copper Braid
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Distrelec Product Id
12538644
Country of Origin
Hungary