Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dätwyler Cables65390, 1.5m Cat6a, White RJ45 to RJ45, S/FTP, Terminated

RS Stock No.: 283-7867Brand: Dätwyler CablesManufacturers Part No.: 65390900DYDistrelec Article No.: 12511450
View all in Ethernet Cable

Technical Document

Specifications

Series

65390

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

White

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

Dätwyler Cables65390, 1.5m Cat6a, White RJ45 to RJ45, S/FTP, Terminated

BD 8.789

BD 8.789 Each (Exc. Vat)

BD 9.668

BD 9.668 Each (inc. VAT)

Dätwyler Cables65390, 1.5m Cat6a, White RJ45 to RJ45, S/FTP, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

65390

LAN Category

Cat6a

Length

1.5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Orientation

Straight

Sheath Colour

White

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Country of Origin

Hungary