Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
10 W
Supply Voltage
100 → 240 V ac/dc
Length
40mm
Width
8.5mm
Thickness
35mm
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
BD 8.322
BD 8.322 Each (Exc. Vat)
BD 9.154
BD 9.154 Each (inc. VAT)
1
BD 8.322
BD 8.322 Each (Exc. Vat)
BD 9.154
BD 9.154 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.322 |
10 - 24 | BD 8.052 |
25 - 49 | BD 7.716 |
50 - 99 | BD 7.276 |
100+ | BD 6.660 |
Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
10 W
Supply Voltage
100 → 240 V ac/dc
Length
40mm
Width
8.5mm
Thickness
35mm
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA