Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
15 W
Supply Voltage
24 V ac/dc
Length
50mm
Width
8.5mm
Thickness
35mm
Surface Temperature
40°C
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA
BD 7.694
BD 7.694 Each (Exc. Vat)
BD 8.463
BD 8.463 Each (inc. VAT)
1
BD 7.694
BD 7.694 Each (Exc. Vat)
BD 8.463
BD 8.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 7.694 |
10 - 24 | BD 7.430 |
25 - 49 | BD 7.134 |
50 - 99 | BD 6.726 |
100+ | BD 6.138 |
Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
15 W
Supply Voltage
24 V ac/dc
Length
50mm
Width
8.5mm
Thickness
35mm
Surface Temperature
40°C
Country of Origin
United Kingdom
Product details
Conduction/Convection
From DBK enclosures, this range of conduction/convection PTC heating elements are 'Self regulating' and housed in a compact flat alloy construction, allowing perfect heat transmission to the thermal medium. This means that no thermal cut-out or thermostat is required. These conduction/convection heaters are ideal for use in electrical enclosures, high technology and street cabinets.
Approvals
VDE, UL, CSA