Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
30 W
Supply Voltage
100 → 240 V ac/dc
Length
157.5mm
Width
57mm
Thickness
35mm
Product details
Blizzard PTC Heating Elements
Dynamic natural convection heating
Optimized for low inrush current
Compact and powerful design
Self regulating, highest power at low ambient
Finger-guard with integrated terminal block
Terminal block UL94V-0 12-24AWG
Stainless steel 35mm DIN rail clip
Approved Heater Component KSOT2/8, E319928
BD 16.682
BD 16.682 Each (Exc. Vat)
BD 18.350
BD 18.350 Each (inc. VAT)
1
BD 16.682
BD 16.682 Each (Exc. Vat)
BD 18.350
BD 18.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.682 |
5 - 11 | BD 15.796 |
12 - 24 | BD 15.372 |
25 - 49 | BD 14.927 |
50+ | BD 14.108 |
Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
30 W
Supply Voltage
100 → 240 V ac/dc
Length
157.5mm
Width
57mm
Thickness
35mm
Product details
Blizzard PTC Heating Elements
Dynamic natural convection heating
Optimized for low inrush current
Compact and powerful design
Self regulating, highest power at low ambient
Finger-guard with integrated terminal block
Terminal block UL94V-0 12-24AWG
Stainless steel 35mm DIN rail clip
Approved Heater Component KSOT2/8, E319928