DBK Enclosures Enclosure Heater, 12V dc, 20W Output, 35°C, 72mm x 27mm x 27mm

RS Stock No.: 415-2931Brand: DBK EnclosuresManufacturers Part No.: FGC0501.2
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

20W

Air Flow

5.1m³/h

Supply Voltage

12V dc

Surface Temperature

35°C

Depth

27mm

Height

72mm

Width

27mm

Country of Origin

United Kingdom

Product details

DBK Cirrus Series PTC Forced Convection Heaters

DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.

• Heater incorporating an axial fan
• High power to size ratio
• Lightweight
• Easy to fit
• Pre-wired
• Independent fan circuit to aid climate cooling (24 Vdc)
• Separate supplies required for fan and heater
• Heater starting current >10A except for 415-2931 (2.19A)
• Fan only operation is possible
• Self-regulating PTC heating elements
• 600mm leads

Features and Benefits:

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

BD 35.436

BD 35.436 Each (Exc. Vat)

BD 38.980

BD 38.980 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 12V dc, 20W Output, 35°C, 72mm x 27mm x 27mm

BD 35.436

BD 35.436 Each (Exc. Vat)

BD 38.980

BD 38.980 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 12V dc, 20W Output, 35°C, 72mm x 27mm x 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 35.436
10 - 24BD 34.232
25 - 49BD 32.758
50 - 99BD 30.816
100+BD 28.188

Technical Document

Specifications

Output Power

20W

Air Flow

5.1m³/h

Supply Voltage

12V dc

Surface Temperature

35°C

Depth

27mm

Height

72mm

Width

27mm

Country of Origin

United Kingdom

Product details

DBK Cirrus Series PTC Forced Convection Heaters

DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.

• Heater incorporating an axial fan
• High power to size ratio
• Lightweight
• Easy to fit
• Pre-wired
• Independent fan circuit to aid climate cooling (24 Vdc)
• Separate supplies required for fan and heater
• Heater starting current >10A except for 415-2931 (2.19A)
• Fan only operation is possible
• Self-regulating PTC heating elements
• 600mm leads

Features and Benefits:

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.