DBK Enclosures Enclosure Heater, 100 → 240V ac, 100W Output, 48°C, 72mm x 42mm x 42mm

RS Stock No.: 415-2969Brand: DBK EnclosuresManufacturers Part No.: FGC1031.2
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

100W

Air Flow

12.4m³/h

Supply Voltage

100 → 240V ac

Surface Temperature

48°C

Depth

42mm

Height

72mm

Width

42mm

Country of Origin

United Kingdom

Product details

DBK Cirrus Series PTC Forced Convection Heaters

DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.

• Heater incorporating an axial fan
• High power to size ratio
• Lightweight
• Easy to fit
• Pre-wired
• Independent fan circuit to aid climate cooling (24 Vdc)
• Separate supplies required for fan and heater
• Heater starting current >10A except for 415-2931 (2.19A)
• Fan only operation is possible
• Self-regulating PTC heating elements
• 600mm leads

Features and Benefits:

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.

Stock information temporarily unavailable.

BD 44.192

BD 44.192 Each (Exc. Vat)

BD 48.611

BD 48.611 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 100 → 240V ac, 100W Output, 48°C, 72mm x 42mm x 42mm

BD 44.192

BD 44.192 Each (Exc. Vat)

BD 48.611

BD 48.611 Each (inc. VAT)

DBK Enclosures Enclosure Heater, 100 → 240V ac, 100W Output, 48°C, 72mm x 42mm x 42mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Power

100W

Air Flow

12.4m³/h

Supply Voltage

100 → 240V ac

Surface Temperature

48°C

Depth

42mm

Height

72mm

Width

42mm

Country of Origin

United Kingdom

Product details

DBK Cirrus Series PTC Forced Convection Heaters

DBK Cirrus series PTC forced convection heaters feature fast response times that plateau once the pre-defined reference temperature is reached. Small and versatile, DBK Cirrus heaters are an ideal choice for a variety of application requirements.

• Heater incorporating an axial fan
• High power to size ratio
• Lightweight
• Easy to fit
• Pre-wired
• Independent fan circuit to aid climate cooling (24 Vdc)
• Separate supplies required for fan and heater
• Heater starting current >10A except for 415-2931 (2.19A)
• Fan only operation is possible
• Self-regulating PTC heating elements
• 600mm leads

Features and Benefits:

DIN Rail Mount Enclosure Heaters

Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.