Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
18 W
Supply Voltage
12 → 30 V ac/dc
Length
7.5mm
Width
75mm
Thickness
36mm
Surface Temperature
80°C
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
BD 8.586
BD 8.586 Each (Exc. Vat)
BD 9.445
BD 9.445 Each (inc. VAT)
1
BD 8.586
BD 8.586 Each (Exc. Vat)
BD 9.445
BD 9.445 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.586 |
5 - 11 | BD 7.986 |
12 - 24 | BD 7.744 |
25 - 49 | BD 7.518 |
50+ | BD 7.073 |
Technical Document
Specifications
Brand
DBK EnclosuresPower Rating
18 W
Supply Voltage
12 → 30 V ac/dc
Length
7.5mm
Width
75mm
Thickness
36mm
Surface Temperature
80°C
Country of Origin
China
Product details
Compact PTC Heater Elements
Self regulating PTC heater
Protection Class II
Lead wire silicone, UL 3135, white, AWG20, Length = 100±5mm
Termination 6mm splice crimp
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.