Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Decelect, 5m, Terminated75 Ω

RS Stock No.: 435-3673Brand: Decelect ForgosManufacturers Part No.: SPE191000-50B
brand-logo
View all in Home

Technical Document

Specifications

Terminated/Unterminated

Terminated

Characteristic Impedance

75 Ω

Length

5m

Sheath Colour

White

Country of Origin

China

Product details

9.52 mm white TV leads

9.52 mm 75 Ohm male-female moulded TV extensions.

You may be interested in
RS PRO Male Female, 5m, Terminated75 Ω
BD 7.7321 Bag of 5 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Decelect, 5m, Terminated75 Ω

P.O.A.

Decelect, 5m, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Male Female, 5m, Terminated75 Ω
BD 7.7321 Bag of 5 Metres (Exc. Vat)

Technical Document

Specifications

Terminated/Unterminated

Terminated

Characteristic Impedance

75 Ω

Length

5m

Sheath Colour

White

Country of Origin

China

Product details

9.52 mm white TV leads

9.52 mm 75 Ohm male-female moulded TV extensions.

You may be interested in
RS PRO Male Female, 5m, Terminated75 Ω
BD 7.7321 Bag of 5 Metres (Exc. Vat)