Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Decelect, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 333-6526Brand: DecelectManufacturers Part No.: CR503NB10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

China

Product details

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.
• Impedance: 100 Ω
• Connector: RJ45 (8 contacts)

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Usually used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Standards

TIA / EIA 568

Stock information temporarily unavailable.

BD 10.689

BD 10.689 Each (Exc. Vat)

BD 11.758

BD 11.758 Each (inc. VAT)

Decelect, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

BD 10.689

BD 10.689 Each (Exc. Vat)

BD 11.758

BD 11.758 Each (inc. VAT)

Decelect, 10m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.689
15 - 49BD 10.384
50+BD 10.048

Technical Document

Specifications

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Country of Origin

China

Product details

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

What is a Cat5 Cable?

Cat5 Ethernet cables are one of the most popular types of network cable for connecting computers, modems, routers and other wired internet capable devices.

Features and Benefits

• Designed for fast installation.
• Reliable in harsh environments.
• Consistent and reliable performance which offers maximum uptime.
• Durable and hard wearing due to the moulded kink protection.
• Flexible and suitable for narrow bending.
• Impedance: 100 Ω
• Connector: RJ45 (8 contacts)

Typical Applications

• Cat5 cables feature stringent specifications for cross talk and system noise. These Cat5 cables are ideal for networking connections between devices.
• These types of cables are also a perfect solution for structured building cabling.
• Cat5 cables can be used to carry telephone and video signals, in some cases more than one signal at a time.
• Usually used for LAN (Local Area Network) applications. Connecting computers, hubs, switches and routers to the network in schools, colleges, offices, hospitals and the home. Other applications include telephone, video and CCTV systems.

Care Instructions

When storing your patch leads, we advise that you lightly roll your cables into a loose coil, going with the natural curve of the wire. When not in use, we suggest that the cables be stored in a protective case where dust and impurities will not get lodges into the connector ends.

Standards

TIA / EIA 568