Technical Document
Specifications
Brand
DecelectLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Red
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Country of Origin
France
BD 3.071
BD 3.071 Each (Exc. Vat)
BD 3.378
BD 3.378 Each (inc. VAT)
1
BD 3.071
BD 3.071 Each (Exc. Vat)
BD 3.378
BD 3.378 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 3.071 |
15 - 49 | BD 2.987 |
50+ | BD 2.893 |
Technical Document
Specifications
Brand
DecelectLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Red
Outer Sheath Material
PVC
Wiring Configuration
Straight Through
Country of Origin
France