Decelect, 10m Cat5 RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 364-4631Brand: DecelectManufacturers Part No.: SPE190716
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Wiring Configuration

Crossover

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.

Stock information temporarily unavailable.

BD 19.002

BD 19.002 Each (Exc. Vat)

BD 20.902

BD 20.902 Each (inc. VAT)

Decelect, 10m Cat5 RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

BD 19.002

BD 19.002 Each (Exc. Vat)

BD 20.902

BD 20.902 Each (inc. VAT)

Decelect, 10m Cat5 RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 19.002
15 - 49BD 18.392
50+BD 17.754

Technical Document

Specifications

Length

10m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Wiring Configuration

Crossover

American Wire Gauge

26 AWG

Number of Strands

8

Cable Shape

Round

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 UTP twisted patch cables

Over-moulded RJ45 twisted patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
UTP version, unshielded.