Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Decelect, 2m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated

RS Stock No.: 364-4669Brand: DecelectManufacturers Part No.: SPE190719
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 FTP twisted patch cables

RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.

You may be interested in
Stock information temporarily unavailable.

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

Decelect, 2m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

Decelect, 2m Cat5, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 10.818
15 - 49BD 10.428
50+BD 10.060
You may be interested in

Technical Document

Specifications

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Wiring Configuration

Crossover

Standards Met

RoHS Compliant

Country of Origin

France

Product details

Category 5 FTP twisted patch cables

RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.

You may be interested in