Technical Document
Specifications
Brand
DecelectLength
4m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Wiring Configuration
Crossover
Standards Met
RoHS Compliant
Connector B Gender
Male
Connector B
RJ45
Country of Origin
France
Product details
Category 5 FTP twisted patch cables
RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.
BD 15.076
BD 15.076 Each (Exc. Vat)
BD 16.584
BD 16.584 Each (inc. VAT)
1
BD 15.076
BD 15.076 Each (Exc. Vat)
BD 16.584
BD 16.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 15.076 |
15 - 49 | BD 14.602 |
50+ | BD 14.113 |
Technical Document
Specifications
Brand
DecelectLength
4m
LAN Category
Cat5
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Wiring Configuration
Crossover
Standards Met
RoHS Compliant
Connector B Gender
Male
Connector B
RJ45
Country of Origin
France
Product details
Category 5 FTP twisted patch cables
RJ45 twisted, moulded patch cables.
These leads are made with twisted pair cable and are available in 7 different sizes.
Shielded FTP version.