Deflecto Value 14L Grey Plastic Waste Bin
Technical Document
Specifications
Brand
DeflectoCapacity
14L
Colour
Grey
Material
Plastic
Trade Name
Value
Depth
304mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 24.238
BD 24.238 Each (Exc. Vat)
BD 26.662
BD 26.662 Each (inc. VAT)
Deflecto Value 14L Grey Plastic Waste Bin
1
BD 24.238
BD 24.238 Each (Exc. Vat)
BD 26.662
BD 26.662 Each (inc. VAT)
Deflecto Value 14L Grey Plastic Waste Bin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DeflectoCapacity
14L
Colour
Grey
Material
Plastic
Trade Name
Value
Depth
304mm
Country of Origin
United Kingdom