Technical Document
Specifications
Brand
DehnSuppressor Type
Lightning Arrester
Maximum Voltage Rating
127 V ac, 180 V dc
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
BXTU
Length
12mm
Depth
66mm
Height
90mm
Dimensions
12 x 66 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
DEHN Data Signal Surge Arresters
DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.
Combined lightning current and surge arresters for signal and data lines with one base design common to all Yellow line plugs
Activsense technology automatically detects the signal voltage from 0 to 180v and adapts the voltage protection level for optimal performance
Integrated LifeCheck monitoring function ensuring highest availability and rapid detection of damaged arrestors
Power protection unit for PLC DC power supply systems in a slim DIN housing
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
BD 191.076
BD 191.076 Each (Exc. Vat)
BD 210.184
BD 210.184 Each (inc. VAT)
1
BD 191.076
BD 191.076 Each (Exc. Vat)
BD 210.184
BD 210.184 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 191.076 |
2 - 4 | BD 183.436 |
5+ | BD 173.877 |
Technical Document
Specifications
Brand
DehnSuppressor Type
Lightning Arrester
Maximum Voltage Rating
127 V ac, 180 V dc
Mounting Type
DIN Rail
Maximum Surge Current
20kA
Series
BXTU
Length
12mm
Depth
66mm
Height
90mm
Dimensions
12 x 66 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
DEHN Data Signal Surge Arresters
DEHN data signal surge arresters for industrial process control circuits, the protection of the low voltage power supply and the I/O of PLC applications using sensors and transducers.
Combined lightning current and surge arresters for signal and data lines with one base design common to all Yellow line plugs
Activsense technology automatically detects the signal voltage from 0 to 180v and adapts the voltage protection level for optimal performance
Integrated LifeCheck monitoring function ensuring highest availability and rapid detection of damaged arrestors
Power protection unit for PLC DC power supply systems in a slim DIN housing
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.