Technical Document
Specifications
Brand
DehnSuppressor Type
Lightning Arrester
Maximum Voltage Rating
24 V
Mounting Type
DIN Rail
Maximum Surge Current
1.5kA
Series
DGA
Length
90mm
Depth
27mm
Height
52mm
Dimensions
90 x 27 x 52mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Phone,TV,CCTV and LAN surge arresters
Data-line lightning current and surge arresters with a variety of mounting options for the protection of Telephone lines, COAX, CCTV and Ethernet based networks. The application specific designs can be retro fitted without complication, being easy to insert into networks and cabling with the minimum of losses. Constructed from components with a very long endurance, these surge arresters meet the relevant international standards and approvals for the product type.
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.
BD 69.806
BD 69.806 Each (Exc. Vat)
BD 76.787
BD 76.787 Each (inc. VAT)
1
BD 69.806
BD 69.806 Each (Exc. Vat)
BD 76.787
BD 76.787 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DehnSuppressor Type
Lightning Arrester
Maximum Voltage Rating
24 V
Mounting Type
DIN Rail
Maximum Surge Current
1.5kA
Series
DGA
Length
90mm
Depth
27mm
Height
52mm
Dimensions
90 x 27 x 52mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Phone,TV,CCTV and LAN surge arresters
Data-line lightning current and surge arresters with a variety of mounting options for the protection of Telephone lines, COAX, CCTV and Ethernet based networks. The application specific designs can be retro fitted without complication, being easy to insert into networks and cabling with the minimum of losses. Constructed from components with a very long endurance, these surge arresters meet the relevant international standards and approvals for the product type.
Transient Voltage Suppressors (Modules,Industrial)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.