Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Delabie Chrome Plated Brass Knob Basin Mixer Spout, 3/8in

RS Stock No.: 549-978Brand: DelabieManufacturers Part No.: D256702
View all in Taps

Technical Document

Specifications

Brand

Delabie

Control Type

Knob

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Basin Mixer Spout

Thread Size

3/8in

Stock information temporarily unavailable.

P.O.A.

Delabie Chrome Plated Brass Knob Basin Mixer Spout, 3/8in

P.O.A.

Delabie Chrome Plated Brass Knob Basin Mixer Spout, 3/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Delabie

Control Type

Knob

Body Material

Brass

Finish

Chrome Plated

Maximum Working Pressure

10 bar

Component Type

Basin Mixer Spout

Thread Size

3/8in