Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Delkin Devices CompactFlash Industrial 4 GB SLC Compact Flash Card

RS Stock No.: 785-7989Brand: Delkin DevicesManufacturers Part No.: CE04TFNHK-FD000-D
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

4 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Product details

Industrial CompactFlash, Delkin Devices

Delkin Devices CompactFlash (CF) is the storage method for professional imaging and industrial applications due to performance, robustness and ease of integration. Delkin’s CF cards are built with industrial temperature components and are ruggedized to withstand shock and vibration, making them the ideal memory solution for extreme environmental conditions.

Wear Leveling
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)

Solid State Drives

You may be interested in
InnoDisk CFast Card, 8GB
BD 62.347Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Delkin Devices CompactFlash Industrial 4 GB SLC Compact Flash Card

P.O.A.

Delkin Devices CompactFlash Industrial 4 GB SLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
InnoDisk CFast Card, 8GB
BD 62.347Each (Exc. Vat)

Technical Document

Specifications

Capacity

4 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Product details

Industrial CompactFlash, Delkin Devices

Delkin Devices CompactFlash (CF) is the storage method for professional imaging and industrial applications due to performance, robustness and ease of integration. Delkin’s CF cards are built with industrial temperature components and are ruggedized to withstand shock and vibration, making them the ideal memory solution for extreme environmental conditions.

Wear Leveling
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)

Solid State Drives

You may be interested in
InnoDisk CFast Card, 8GB
BD 62.347Each (Exc. Vat)