Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Metri-Pack 630 Automotive Connector Socket Black, Grey Cable Mount 2 Way, Crimp Termination 12066681

RS Stock No.: 896-1770Brand: DelphiManufacturers Part No.: 12066681
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black, Grey

Termination Method

Crimp

Height

20.5mm

Width

27.3mm

Housing Material

PA 68

Depth

31.5mm

Contact Plating

Tin

Contact Material

Tin Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Delphi Metri-Pack 630 Sealed Female Automotive Connectors

From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors

Stock information temporarily unavailable.

BD 11.340

BD 2.835 Each (In a Pack of 4) (Exc. Vat)

BD 12.474

BD 3.119 Each (In a Pack of 4) (inc. VAT)

Delphi, Metri-Pack 630 Automotive Connector Socket Black, Grey Cable Mount 2 Way, Crimp Termination 12066681

BD 11.340

BD 2.835 Each (In a Pack of 4) (Exc. Vat)

BD 12.474

BD 3.119 Each (In a Pack of 4) (inc. VAT)

Delphi, Metri-Pack 630 Automotive Connector Socket Black, Grey Cable Mount 2 Way, Crimp Termination 12066681
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
4 - 16BD 2.835BD 11.340
20 - 96BD 2.572BD 10.290
100+BD 2.326BD 9.303

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

46A

Mounting Type

Cable Mount

Series

Metri-Pack 630

Colour

Black, Grey

Termination Method

Crimp

Height

20.5mm

Width

27.3mm

Housing Material

PA 68

Depth

31.5mm

Contact Plating

Tin

Contact Material

Tin Brass

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Delphi Metri-Pack 630 Sealed Female Automotive Connectors

From Delphi, a range of robust female housings from the Metri-Pack 630 series. These automotive connectors are designed to exceed requirements for marine, appliance and industrial control applications. Made from a tough PBT housing material, these connectors have an excellent resistance to temperature, chemicals and abrasion. The automotive connector housings can accommodate a cable range of 0.50 – 5.0 mm2 cable and utilise contacts with a 6.3mm blade width.
Contacts and cable seals must be purchased separately. Typical part number 896-1802 for terminals and 896-1925 cable seals.

Delphi Metri-Pack 630 Series Automotive Connectors