Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Metri-Pack 150 Female

RS Stock No.: 801-1095Brand: DelphiManufacturers Part No.: 12124075
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

Metri-Pack 150

Gender

Female

Country of Origin

United States

Product details

Delphi Metri-Pack 150.2 Pull-to-Seat Female Crimp Terminals

Metri-Pack 150.2 Pull-to-Seat female crimp terminals for use with Metri-Pack 150.2 Pull-to-Seat automotive device connectors. These Metri-Pack 150.2 Pull-to-Seat crimp terminals are made from silicon bronze with a tin plating
Stock number 801-1095 is for use with a cable range of 1.0 to 0.80 mm2
Stock number 801-1099 is for use with a cable range of 0.50 to 0.35 mm2

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors

Stock information temporarily unavailable.

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Delphi, Metri-Pack 150 Female

BD 10.500

BD 0.105 Each (In a Pack of 100) (Exc. Vat)

BD 11.550

BD 0.115 Each (In a Pack of 100) (inc. VAT)

Delphi, Metri-Pack 150 Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.105BD 10.500
1000 - 2400BD 0.094BD 9.450
2500 - 9900BD 0.089BD 8.925
10000 - 24900BD 0.089BD 8.925
25000+BD 0.084BD 8.400

Technical Document

Specifications

Brand

Delphi

Series

Metri-Pack 150

Gender

Female

Country of Origin

United States

Product details

Delphi Metri-Pack 150.2 Pull-to-Seat Female Crimp Terminals

Metri-Pack 150.2 Pull-to-Seat female crimp terminals for use with Metri-Pack 150.2 Pull-to-Seat automotive device connectors. These Metri-Pack 150.2 Pull-to-Seat crimp terminals are made from silicon bronze with a tin plating
Stock number 801-1095 is for use with a cable range of 1.0 to 0.80 mm2
Stock number 801-1099 is for use with a cable range of 0.50 to 0.35 mm2

Delphi Metri-Pack 150.2 Series Pull-to-Seat Automotive Device Connectors