Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 6 Way, Crimp Termination 12124107

RS Stock No.: 801-0929Brand: DelphiManufacturers Part No.: 12124107
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

6

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

28.1mm

Width

29mm

Depth

45.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

BD 1.111

BD 1.111 Each (Exc. Vat)

BD 1.222

BD 1.222 Each (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 6 Way, Crimp Termination 12124107

BD 1.111

BD 1.111 Each (Exc. Vat)

BD 1.222

BD 1.222 Each (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Plug Black Cable Mount 6 Way, Crimp Termination 12124107
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.111
10 - 99BD 1.040
100+BD 0.974

Technical Document

Specifications

Brand

Delphi

Number Of Contacts

6

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

28.1mm

Width

29mm

Depth

45.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Sealed Male Automotive Connectors

Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors