Technical Document
Specifications
Brand
DelphiAccessory Type
Fuse Holder
For Use With
Automotive Fuses
Series
TL 2300
Number Of Contacts
2
Country of Origin
Austria
Product details
Delphi 2 Way Fuse Holders
This range of Delphi female 2 pole fuse holders are for use with 2 pole automotive fuses.These fuse holders have a cable acceptance range of 0.5mm-6.0mm.
Delphi Fuse Holders
BD 14.740
BD 0.737 Each (In a Pack of 20) (Exc. Vat)
BD 16.214
BD 0.811 Each (In a Pack of 20) (inc. VAT)
20
BD 14.740
BD 0.737 Each (In a Pack of 20) (Exc. Vat)
BD 16.214
BD 0.811 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.737 | BD 14.740 |
100 - 480 | BD 0.671 | BD 13.420 |
500+ | BD 0.610 | BD 12.210 |
Technical Document
Specifications
Brand
DelphiAccessory Type
Fuse Holder
For Use With
Automotive Fuses
Series
TL 2300
Number Of Contacts
2
Country of Origin
Austria
Product details
Delphi 2 Way Fuse Holders
This range of Delphi female 2 pole fuse holders are for use with 2 pole automotive fuses.These fuse holders have a cable acceptance range of 0.5mm-6.0mm.