Technical Document
Specifications
Brand
DelphiAccessory Type
Secondary Lock
For Use With
Automotive Connectors
Series
Metri-Pack 150
Country of Origin
United States
Product details
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories
Delphi Metri-Pack OBD II Series - On-Board Diagnostic Connection System
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
100
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.077 | BD 7.700 |
1000 - 2400 | BD 0.044 | BD 4.400 |
2500 - 9900 | BD 0.044 | BD 4.400 |
10000 - 24900 | BD 0.044 | BD 4.400 |
25000+ | BD 0.044 | BD 4.400 |
Technical Document
Specifications
Brand
DelphiAccessory Type
Secondary Lock
For Use With
Automotive Connectors
Series
Metri-Pack 150
Country of Origin
United States
Product details
Delphi Metri-Pack OBD II On-Board Diagnostic Connectors
Metri-Pack 150 OBD II On-Board diagnostic automotive connectors designed for under dash applications. These Metri-Pack 150 OBD II On-Board diagnostic automotive connectors are designed to meet SAE J1962 specifications using ISO standard male terminals. The Male test equipment automotive connector (801-0991) has a nylon insulator with ISO standard copper alloy male terminals. Please see table for details of crimp terminals and accessories