Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 280
Colour
Black
Termination Method
Crimp
Height
25mm
Width
25.2mm
Depth
29.9mm
Housing Material
PA
Series Number
280
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
Delphi Metri-Pack 280 Sealed Female Automotive Connectors
Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.
Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.
Standards
Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.
Delphi Metri-Pack 280 Series Automotive Connectors
BD 846.450
BD 0.446 Each (In a Box of 1900) (Exc. Vat)
BD 931.095
BD 0.491 Each (In a Box of 1900) (inc. VAT)
1900
BD 846.450
BD 0.446 Each (In a Box of 1900) (Exc. Vat)
BD 931.095
BD 0.491 Each (In a Box of 1900) (inc. VAT)
1900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Current Rating
14A
Mounting Type
Cable Mount
Series
Metri-Pack 280
Colour
Black
Termination Method
Crimp
Height
25mm
Width
25.2mm
Depth
29.9mm
Housing Material
PA
Series Number
280
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
Delphi Metri-Pack 280 Sealed Female Automotive Connectors
Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 30 A. They offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C.
Typical applications for these Metri-Pack 280 automotive connectors include critical low energy electronic under-hood vehicles applications where environmental protection is essential. For inforamtion on mating halves and accessories please see table.
Standards
Metri-pack 280 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.