Technical Document
Specifications
Product details
Delphi GT150 Sealed Terminals
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²
Delphi GT150 Series Automotive Connectors
BD 4.725
BD 0.047 Each (In a Pack of 100) (Exc. Vat)
BD 5.197
BD 0.052 Each (In a Pack of 100) (inc. VAT)
100
BD 4.725
BD 0.047 Each (In a Pack of 100) (Exc. Vat)
BD 5.197
BD 0.052 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.047 | BD 4.725 |
1000 - 2400 | BD 0.042 | BD 4.200 |
2500 - 4900 | BD 0.042 | BD 4.200 |
5000 - 9900 | BD 0.042 | BD 4.200 |
10000+ | BD 0.037 | BD 3.675 |
Technical Document
Specifications
Product details
Delphi GT150 Sealed Terminals
A range of sealed male and female terminals designed for use with the Delphi GT150 range of automotive connectors.The terminals are made from tinned brass with tin plating.
Stock number 896-1928 (male) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1922 (male) is suitable for a cable range of 0.75 to 1.00mm²
Stock number 896-1821 (female) is suitable for a cable range of 0.35 to 0.50mm²
Stock number 896-1981 (female) is suitable for a cable range of 0.35 to 0.60mm²
Stock number 896-1984 (female) is suitable for a cable range of 0.75 to 0.80mm²
Stock number 896-1830 (female) is suitable for a cable range of 0.75 to 1.00mm²