Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
4
Current Rating
15A
Mounting Type
Cable Mount
Series
GT 150
Colour
Black
Termination Method
Crimp
Height
28.2mm
Width
37.2mm
Depth
29.3mm
Housing Material
PA 6
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Tin Brass
Country of Origin
Austria
Product details
Delphi GT150 Sealed Female Automotive Connectors
The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.
Delphi GT150 Series Automotive Connectors
BD 9.295
BD 0.930 Each (In a Pack of 10) (Exc. Vat)
BD 10.225
BD 1.023 Each (In a Pack of 10) (inc. VAT)
10
BD 9.295
BD 0.930 Each (In a Pack of 10) (Exc. Vat)
BD 10.225
BD 1.023 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.930 | BD 9.295 |
100 - 490 | BD 0.869 | BD 8.690 |
500+ | BD 0.803 | BD 8.030 |
Technical Document
Specifications
Brand
DelphiType
Automotive Connector
Number Of Contacts
10
Gender
Female
Number Of Rows
4
Current Rating
15A
Mounting Type
Cable Mount
Series
GT 150
Colour
Black
Termination Method
Crimp
Height
28.2mm
Width
37.2mm
Depth
29.3mm
Housing Material
PA 6
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Plating
Tin
Contact Material
Tin Brass
Country of Origin
Austria
Product details
Delphi GT150 Sealed Female Automotive Connectors
The Delphi GT150 series of sealed female automotive connectors have a 1.5mm blade width.These automotive connectors have silver interface platings which pass the SAE ® J2030 Heavy Duty Connector standard.The connectors have a maximum current capacity of 15 Amps and a temperature range of -40°C -125°C.